PE45262TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.062
Unit Price: 9,96000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2.963
Unit Price: 7,62000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 130
Unit Price: 7,38000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 10,49000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,66660 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 542
Unit Price: 8,06000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 10,17000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,46320 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4,74619 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 8,09100 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4,57572 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 121
Unit Price: 9,96000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,34800 €

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.614
Unit Price: 7,38000 €
Datasheet
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45262TR1

DigiKey Part Number
6099-PE45262TR1-ND
Manufacturer
Manufacturer Product Number
PE45262TR1
Description
MMBX Jack Snap-On Connector Sold
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
0.42dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 486
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,25000 €27,25 €
Manufacturers Standard Package
Unit Price without VAT:27,25000 €
Unit Price with VAT:32,42750 €