82_MMBX-S50-0-15/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 7,25000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 3.050
Unit Price: 7,39000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: 10,18000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,66250 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 20
Unit Price: 9,98000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4,75263 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 8,07700 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4,57076 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 135
Unit Price: 9,66000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,34270 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 1.234
Unit Price: 7,19000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 19
Unit Price: 11,63000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 26,27000 €
Datasheet
82_MMBX-S50-0-15/111_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MMBX-S50-0-15/111_NH

DigiKey Part Number
3628-82_MMBX-S50-0-15/111_NH-ND
Manufacturer
Manufacturer Product Number
82_MMBX-S50-0-15/111_NH
Description
82_MMBX-S50-0-15/111_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,52740 €552,74 €
Manufacturers Standard Package
Unit Price without VAT:5,52740 €
Unit Price with VAT:6,57761 €