R223424000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R223424000W

DigiKey Part Number
2201-R223424000W-ND
Manufacturer
Manufacturer Product Number
R223424000W
Description
MMBX F F SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,63000 €11,63 €
109,88900 €98,89 €
259,26840 €231,71 €
508,82640 €441,32 €
1008,40510 €840,51 €
2507,87916 €1.969,79 €
5007,50346 €3.751,73 €
1.0007,14584 €7.145,84 €
Manufacturers Standard Package
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,83970 €