Parametric Equivalent

PE45041 | |
|---|---|
DigiKey Part Number | 6099-PE45041-ND |
Manufacturer | |
Manufacturer Product Number | PE45041 |
Description | SMA Male Right Angle Precision C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 160°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3181 | L-com | 0 | 5073-LCCN3181-ND | 21,38000 € | Parametric Equivalent |
| LCCN3188 | L-com | 0 | 5073-LCCN3188-ND | 36,00000 € | Parametric Equivalent |
| PE44817 | Pasternack | 0 | 6099-PE44817-ND | 230,87000 € | Parametric Equivalent |
| PRF01-P-C-EP-335A-RS | Samtec Inc. | 0 | 612-PRF01-P-C-EP-335A-RS-ND | 102,27000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 € | 269,61 € |
| Unit Price without VAT: | 269,61000 € |
|---|---|
| Unit Price with VAT: | 320,83590 € |





