Parametric Equivalent

LCCN3181 | |
|---|---|
DigiKey Part Number | 5073-LCCN3181-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3181 |
Description | 18 GHZ SMA MALE RIGHT ANGLE PREC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.42dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3188 | L-com | 0 | 5073-LCCN3188-ND | 36,29000 € | Parametric Equivalent |
| PE44817 | Pasternack | 0 | 6099-PE44817-ND | 232,71000 € | Parametric Equivalent |
| PE45041 | Pasternack | 0 | 6099-PE45041-ND | 271,76000 € | Parametric Equivalent |
| PE45442 | Pasternack | 0 | 6099-PE45442-ND | 187,57000 € | Parametric Equivalent |
| PRF01-P-C-EP-335A-RS | Samtec Inc. | 0 | 612-PRF01-P-C-EP-335A-RS-ND | 103,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 17,32900 € | 173,29 € |
| 25 | 16,27360 € | 406,84 € |
| 100 | 16,00330 € | 1.600,33 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |






