Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44946 | |
|---|---|
DigiKey Part Number | 6099-PE44946-ND |
Manufacturer | |
Manufacturer Product Number | PE44946 |
Description | SMP Male Limited Detent Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45278TR1 | Pasternack | 0 | 6099-PE45278TR1-ND | 74,76000 € | Parametric Equivalent |
| 0734153310 | Molex | 6.253 | WM5394CT-ND | 4,89000 € | Parametric Equivalent |
| 0734153316 | Molex | 443 | WM9530-ND | 12,74000 € | Parametric Equivalent |
| 0734155011 | Molex | 0 | 900-0734155011-ND | 10,57000 € | Parametric Equivalent |
| 0734156180 | Molex | 2.287 | WM14068-ND | 4,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,89000 € | 56,89 € |
| Unit Price without VAT: | 56,89000 € |
|---|---|
| Unit Price with VAT: | 67,69910 € |














