
PE44943 | |
|---|---|
DigiKey Part Number | 6099-PE44943-ND |
Manufacturer | |
Manufacturer Product Number | PE44943 |
Description | SMP Male Full Detent Connector S |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Features Full Detent |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Beryllium Copper |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Board Edge, End Launch | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66456 | Amphenol SV Microwave | 100 | 1678-1211-66456-ND | 36,21000 € | Parametric Equivalent |
| PE44955 | Pasternack | 0 | 6099-PE44955-ND | 36,60000 € | Parametric Equivalent |
| SC5382 | Fairview Microwave | 0 | 5328-SC5382-ND | 56,99000 € | Parametric Equivalent |




