Parametric Equivalent

SC5382 | |
|---|---|
DigiKey Part Number | 5328-SC5382-ND |
Manufacturer | |
Manufacturer Product Number | SC5382 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66456 | Amphenol SV Microwave | 100 | 1678-1211-66456-ND | 36,50000 € | Parametric Equivalent |
| PE44955 | Pasternack | 0 | 6099-PE44955-ND | 36,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |



