
PE44901 | |
|---|---|
DigiKey Part Number | 6099-PE44901-ND |
Manufacturer | |
Manufacturer Product Number | PE44901 |
Description | TNC Female Connector Clamp/Solde |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-188DS, 316DS |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 2 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Clamp | Body Material Brass |
Impedance 50 Ohms | Body Finish Nickel |
Mounting Type Panel Mount | Center Contact Plating Gold |
Mounting Feature Flange | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45911 | L-com | 0 | 5073-LCCN45911-ND | 84,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |


