
LCCN45911 | |
|---|---|
DigiKey Part Number | 5073-LCCN45911-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45911 |
Description | TNC FEMALE CONNECTOR CLAMP/SOLDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-188DS, 316DS |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44901 | Pasternack | 0 | 6099-PE44901-ND | 89,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,21000 € | 84,21 € |
| 10 | 70,49700 € | 704,97 € |
| 25 | 69,95760 € | 1.748,94 € |
| Unit Price without VAT: | 84,21000 € |
|---|---|
| Unit Price with VAT: | 100,20990 € |


