
PE44697 | |
|---|---|
DigiKey Part Number | 6099-PE44697-ND |
Manufacturer | |
Manufacturer Product Number | PE44697 |
Description | SMA Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3180 | L-com | 0 | 5073-LCCN3180-ND | 20,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |


