
LCCN3180 | |
|---|---|
DigiKey Part Number | 5073-LCCN3180-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3180 |
Description | 18 GHZ SMA FEMALE BULKHEAD MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-402 (.141" Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44697 | Pasternack | 0 | 6099-PE44697-ND | 27,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,97000 € | 20,97 € |
| 10 | 16,84300 € | 168,43 € |
| 25 | 15,81360 € | 395,34 € |
| 100 | 15,53600 € | 1.553,60 € |
| Unit Price without VAT: | 20,97000 € |
|---|---|
| Unit Price with VAT: | 24,95430 € |


