Parametric Equivalent

PE44332 | |
|---|---|
DigiKey Part Number | 6099-PE44332-ND |
Manufacturer | |
Manufacturer Product Number | PE44332 |
Description | 75 Ohm F Female Bulkhead Mount C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-F-FS-1G-86 | L-com | 0 | 5073-RFPCB-F-FS-1G-86-ND | 8,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |


