
RFPCB-F-FS-1G-86 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-FS-1G-86-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-FS-1G-86 |
Description | 75 OHM F FEMALE BULKHEAD MOUNT C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44332 | Pasternack | 0 | 6099-PE44332-ND | 7,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,58400 € | 65,84 € |
| 25 | 6,11880 € | 152,97 € |
| 100 | 5,72580 € | 572,58 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |


