
PE44238 | |
|---|---|
DigiKey Part Number | 6099-PE44238-ND |
Manufacturer | |
Manufacturer Product Number | PE44238 |
Description | SMA Female Right Angle Connector |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3161 | L-com | 0 | 5073-LCCN3161-ND | 47,15000 € | Parametric Equivalent |
| LCCN3162 | L-com | 0 | 5073-LCCN3162-ND | 59,23000 € | Parametric Equivalent |
| LCCN3163 | L-com | 0 | 5073-LCCN3163-ND | 49,99000 € | Parametric Equivalent |
| PE44239 | Pasternack | 0 | 6099-PE44239-ND | 96,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,32000 € | 88,32 € |
| Unit Price without VAT: | 88,32000 € |
|---|---|
| Unit Price with VAT: | 105,10080 € |





