
LCCN3163 | |
|---|---|
DigiKey Part Number | 5073-LCCN3163-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3163 |
Description | 18 GHZ SMA FEMALE RIGHT ANGLE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 500 V |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3161 | L-com | 0 | 5073-LCCN3161-ND | 47,15000 € | Parametric Equivalent |
| LCCN3162 | L-com | 0 | 5073-LCCN3162-ND | 59,23000 € | Parametric Equivalent |
| PE44238 | Pasternack | 0 | 6099-PE44238-ND | 88,32000 € | Parametric Equivalent |
| PE44239 | Pasternack | 0 | 6099-PE44239-ND | 96,61000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 € | 49,99 € |
| 10 | 41,22400 € | 412,24 € |
| 25 | 39,86960 € | 996,74 € |
| Unit Price without VAT: | 49,99000 € |
|---|---|
| Unit Price with VAT: | 59,48810 € |





