PE3W18529LF-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 160,57000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 162,41000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 123,43000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 83,89000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W18529LF-12

DigiKey Part Number
6099-PE3W18529LF-12-ND
Manufacturer
Manufacturer Product Number
PE3W18529LF-12
Description
4.3-10 MALE TO N MALE LOW LOSS C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to N-Type
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C10353-12Pasternack06099-PE3C10353-12-ND160,57000 €Parametric Equivalent
PE3C10359-12Pasternack06099-PE3C10359-12-ND162,41000 €Parametric Equivalent
PE3W12962/HS-12Pasternack06099-PE3W12962/HS-12-ND123,43000 €Parametric Equivalent
FMCA100291-12Fairview Microwave05328-FMCA100291-12-ND83,89000 €Parametric Equivalent
Available To Order
Factory Stock: 89
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,95000 €92,95 €
Manufacturers Standard Package
Unit Price without VAT:92,95000 €
Unit Price with VAT:110,61050 €