Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W12962/HS-12 | |
|---|---|
DigiKey Part Number | 6099-PE3W12962/HS-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3W12962/HS-12 |
Description | 4.3-10 MALE TO N MALE LOW LOSS C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to N-Type | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C10353-12 | Pasternack | 0 | 6099-PE3C10353-12-ND | 160,57000 € | Parametric Equivalent |
| PE3C10359-12 | Pasternack | 0 | 6099-PE3C10359-12-ND | 162,41000 € | Parametric Equivalent |
| PE3W18529LF-12 | Pasternack | 0 | 6099-PE3W18529LF-12-ND | 92,95000 € | Parametric Equivalent |
| FMCA100291-12 | Fairview Microwave | 0 | 5328-FMCA100291-12-ND | 83,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,43000 € | 123,43 € |
| Unit Price without VAT: | 123,43000 € |
|---|---|
| Unit Price with VAT: | 146,88170 € |





