Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10418-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C10418-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10418-24 |
Description | Fire Rated TNC Male to TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to TNC | Connector Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C1382/WP-24 | Pasternack | 0 | 6099-PE3C1382/WP-24-ND | 145,83000 € | Parametric Equivalent |
| FMCA100207-24 | Fairview Microwave | 0 | 5328-FMCA100207-24-ND | 81,23000 € | Parametric Equivalent |
| FMCA1148/WP-24 | Fairview Microwave | 0 | 5328-FMCA1148/WP-24-ND | 134,68000 € | Parametric Equivalent |
| LCCA30196-FT2 | L-com | 0 | 5073-LCCA30196-FT2-ND | 47,95000 € | Parametric Equivalent |
| LCCA30196/WP-FT2 | L-com | 0 | 5073-LCCA30196/WP-FT2-ND | 132,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,43000 € | 123,43 € |
| Unit Price without VAT: | 123,43000 € |
|---|---|
| Unit Price with VAT: | 146,88170 € |






