Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10351-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C10351-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10351-48 |
Description | N Male to N Male Low PIM Cable 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00026-48 | Fairview Microwave | 0 | 5328-FMC00026-48-ND | 79,47000 € | Parametric Equivalent |
| FMC00032-48 | Fairview Microwave | 0 | 5328-FMC00032-48-ND | 90,91000 € | Parametric Equivalent |
| FMCA100300/WP-48 | Fairview Microwave | 0 | 5328-FMCA100300/WP-48-ND | 144,75000 € | Parametric Equivalent |
| FMCA100308/WP-48 | Fairview Microwave | 0 | 5328-FMCA100308/WP-48-ND | 149,78000 € | Parametric Equivalent |
| FMCA100309/WP-48 | Fairview Microwave | 0 | 5328-FMCA100309/WP-48-ND | 136,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,28000 € | 184,28 € |
| Unit Price without VAT: | 184,28000 € |
|---|---|
| Unit Price with VAT: | 219,29320 € |












