Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0033/WP-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C0033/WP-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0033/WP-48 |
Description | WEATHERPROOF BOOT N MALE TO N MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male | Ingress Protection IP68 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0033LF/WP-48 | Pasternack | 0 | 6099-PE3C0033LF/WP-48-ND | 171,55000 € | Parametric Equivalent |
| PE3C0046/HS-48 | Pasternack | 0 | 6099-PE3C0046/HS-48-ND | 132,81000 € | Parametric Equivalent |
| PE3C0046/WP-48 | Pasternack | 0 | 6099-PE3C0046/WP-48-ND | 162,41000 € | Parametric Equivalent |
| PE3C0046LF/HS-48 | Pasternack | 0 | 6099-PE3C0046LF/HS-48-ND | 129,07000 € | Parametric Equivalent |
| PE3C0291/HS-48 | Pasternack | 0 | 6099-PE3C0291/HS-48-ND | 132,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,67000 € | 147,67 € |
| Unit Price without VAT: | 147,67000 € |
|---|---|
| Unit Price with VAT: | 175,72730 € |















