PE3573LF/HS-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 15
Unit Price: 103,55000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 102,57000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3573LF/HS-72

DigiKey Part Number
6099-PE3573LF/HS-72-ND
Manufacturer
Manufacturer Product Number
PE3573LF/HS-72
Description
SMA MALE TO SMA MALE CABLE 72 IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3573-72Pasternack156099-PE3573-72-ND103,55000 €Parametric Equivalent
PE3573/HS-72Pasternack06099-PE3573/HS-72-ND102,57000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,48000 €104,48 €
Manufacturers Standard Package
Unit Price without VAT:104,48000 €
Unit Price with VAT:124,33120 €