
PE3573-72 | |
|---|---|
DigiKey Part Number | 6099-PE3573-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3573-72 |
Description | COAX CABLE SMA TO SMA 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,86000 € | 104,86 € |
| 10 | 89,13300 € | 891,33 € |
| 25 | 83,55720 € | 2.088,93 € |
| 50 | 79,57440 € | 3.978,72 € |
| 100 | 76,91610 € | 7.691,61 € |
| Unit Price without VAT: | 104,86000 € |
|---|---|
| Unit Price with VAT: | 124,78340 € |


