10000 pF ±10% 50V Ceramic Capacitor X7R 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505X103KW500

DigiKey Part Number
4363-0505X103KW500TR-ND - Tape & Reel (TR)
4363-0505X103KW500CT-ND - Cut Tape (CT)
4363-0505X103KW500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0505X103KW500
Description
CAP CER 10000PF 50V X7R 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±10%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0505X103KP500Passive Plus264363-0505X103KP500CT-ND4,66000 €Parametric Equivalent
In-Stock: 2.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,11400 €31,14 €
502,63480 €131,74 €
1002,48660 €248,66 €
5002,23584 €1.117,92 €
1.0002,19759 €2.197,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,06207 €6.186,21 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €