
0505X103KP500 | |
|---|---|
DigiKey Part Number | 4363-0505X103KP500TR-ND - Tape & Reel (TR) 4363-0505X103KP500CT-ND - Cut Tape (CT) 4363-0505X103KP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505X103KP500 |
Description | CAP CER 10000PF 50V X7R 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,42100 € | 34,21 € |
| 50 | 2,90520 € | 145,26 € |
| 100 | 2,74560 € | 274,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47532 € | 1.237,66 € |
| 1.000 | 2,39163 € | 2.391,63 € |
| 1.500 | 2,34969 € | 3.524,53 € |
| 2.500 | 2,30319 € | 5.757,97 € |
| 3.500 | 2,27601 € | 7.966,03 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

