10000 pF ±10% 50V Ceramic Capacitor X7R 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505X103KW500

DigiKey Part Number
4363-0505X103KW500TR-ND - Tape & Reel (TR)
4363-0505X103KW500CT-ND - Cut Tape (CT)
4363-0505X103KW500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0505X103KW500
Description
CAP CER 10000PF 50V X7R 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 €4,37 €
103,15300 €31,53 €
502,66800 €133,40 €
1002,51790 €251,79 €
5002,26398 €1.131,99 €
1.0002,22525 €2.225,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,08803 €6.264,09 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €