
PSR1635-20 | |
|---|---|
DigiKey Part Number | AF20-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-20 |
Description | CABLE FLAT FLEX 20COND 0.100" |
Customer Reference | |
Detailed Description | 20 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 2.10" (53.34mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,98000 € | 117,98 € |
| 5 | 96,63000 € | 483,15 € |
| 10 | 88,62100 € | 886,21 € |
| 25 | 78,47760 € | 1.961,94 € |
| 50 | 71,53760 € | 3.576,88 € |
| 100 | 71,00370 € | 7.100,37 € |
| Unit Price without VAT: | 117,98000 € |
|---|---|
| Unit Price with VAT: | 140,39620 € |






