PS-1635-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-20

DigiKey Part Number
AF20-5-ND
Manufacturer
Manufacturer Product Number
PSR1635-20
Description
CABLE FLAT FLEX 20COND 0.100"
Customer Reference
Detailed Description
20 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Number of Conductors
20
Pitch
0.100" (2.54mm)
Cable Length
5' (1.52m)
Cable Width
2.10" (53.34mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,81000 €17,81 €
514,72600 €73,63 €
1013,53500 €135,35 €
2512,12720 €303,18 €
5011,15300 €557,65 €
10010,23270 €1.023,27 €
Manufacturers Standard Package
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,19390 €
Alternate Length
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 7
Unit Price: 674,86000 €
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 30,75000 €
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 66,07000 €
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 117,98000 €
CABLE FLAT FLEX 20COND 0.100"
In-Stock: 0
Unit Price: 206,74000 €