
100R20-457B | |
|---|---|
DigiKey Part Number | HF20U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R20-457B |
Description | CABLE FFC/FPC 20POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,07200 € | 76,80 € |
| 50 | 2,92520 € | 146,26 € |
| 100 | 2,78530 € | 278,53 € |
| 250 | 2,61096 € | 652,74 € |
| 500 | 2,48638 € | 1.243,19 € |
| 1.000 | 2,36776 € | 2.367,76 € |
| 2.500 | 2,21968 € | 5.549,20 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |






