
100R20-305B | |
|---|---|
DigiKey Part Number | HF20U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R20-305B |
Description | CABLE FFC/FPC 20POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,58680 € | 64,67 € |
| 50 | 2,46300 € | 123,15 € |
| 100 | 2,34540 € | 234,54 € |
| 250 | 2,19852 € | 549,63 € |
| 500 | 2,09358 € | 1.046,79 € |
| 1.000 | 1,99370 € | 1.993,70 € |
| 2.500 | 1,86899 € | 4.672,47 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |






