
050R8-76B | |
|---|---|
DigiKey Part Number | HFF-08U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R8-76B |
Description | CABLE FFC/FPC 8POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05500 € | 20,55 € |
| 25 | 1,92560 € | 48,14 € |
| 50 | 1,83360 € | 91,68 € |
| 100 | 1,74610 € | 174,61 € |
| 250 | 1,63668 € | 409,17 € |
| 500 | 1,55854 € | 779,27 € |
| 1.000 | 1,48417 € | 1.484,17 € |
| 2.500 | 1,39132 € | 3.478,30 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |





