
050R8-127B | |
|---|---|
DigiKey Part Number | HFF-08U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R8-127B |
Description | CABLE FFC/FPC 8POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,17600 € | 54,40 € |
| 50 | 2,07160 € | 103,58 € |
| 100 | 1,97280 € | 197,28 € |
| 250 | 1,84920 € | 462,30 € |
| 500 | 1,76092 € | 880,46 € |
| 1.000 | 1,67692 € | 1.676,92 € |
| 2.500 | 1,57201 € | 3.930,02 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |





