
CMT-HT1-108-1000 | |
|---|---|
DigiKey Part Number | 1944-CMT-HT1-108-1000-ND |
Manufacturer | |
Manufacturer Product Number | CMT-HT1-108-1000 |
Description | RF EMI SHIELDING TAPE 98.75MX1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 1.000" (25.40mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 323.983' (98.75m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 82°C | |
Adhesive | Acrylic, Conductive | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,47000 € | 1.458,47 € |
| Unit Price without VAT: | 1.458,47000 € |
|---|---|
| Unit Price with VAT: | 1.735,57930 € |

