CMT-HT-108-0800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-HT-108-0430

DigiKey Part Number
1944-CMT-HT-108-0430-ND
Manufacturer
Manufacturer Product Number
CMT-HT-108-0430
Description
RF EMI SHIELD TAPE 98.75MX0.429"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.429" (10.90mm) X 323.983' (98.75m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Shielding Tape
Shape
Circular
Length
323.983' (98.75m)
Width
0.429" (10.90mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 82°C
Adhesive
Acrylic, Conductive
Material
Tin-Plated Copper Foil
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1706,03000 €706,03 €
10622,48500 €6.224,85 €
Manufacturers Standard Package
Unit Price without VAT:706,03000 €
Unit Price with VAT:840,17570 €