70-23-0006-0004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 305,15533 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 306,98533 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 199,01000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 171,04200 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 282,85440 €
Datasheet

Parametric Equivalent


Molex
In Stock: 13
Unit Price: 1,29750 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,21212 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,42110 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34959 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34959 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34959 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4.781
Unit Price: 5,86000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 55
Unit Price: 5,86000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-23-0006-0004

DigiKey Part Number
1944-1123-ND
Manufacturer
Manufacturer Product Number
70-23-0006-0004
Description
3/8" DIA HEATSHRINK CHO-SHRINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Silver 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Conductive
Color
Operating Temperature
-54°C ~ 135°C
Shrink Temperature
191°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15604,36733 €9.065,51 €
Unit Price without VAT:604,36733 €
Unit Price with VAT:719,19712 €