
69-12-42353-T441 | |
|---|---|
DigiKey Part Number | 1944-1205-ND |
Manufacturer | |
Manufacturer Product Number | 69-12-42353-T441 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 10 | 15,93200 € | 159,32 € |
| 25 | 15,17480 € | 379,37 € |
| 50 | 14,62560 € | 731,28 € |
| 100 | 14,09570 € | 1.409,57 € |
| 250 | 13,42368 € | 3.355,92 € |
| 500 | 12,93614 € | 6.468,07 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |



