
69-11-42354-1674 | |
|---|---|
DigiKey Part Number | 1944-1202-ND |
Manufacturer | |
Manufacturer Product Number | 69-11-42354-1674 |
Description | THERM PAD 203.2MMX203.2MM BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 10 | 13,44200 € | 134,42 € |
| 25 | 12,80360 € | 320,09 € |
| 50 | 12,34020 € | 617,01 € |
| 100 | 11,89320 € | 1.189,32 € |
| 250 | 11,32652 € | 2.831,63 € |
| 500 | 10,91522 € | 5.457,61 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |



