
69-11-42336-T777 | |
|---|---|
DigiKey Part Number | 1944-1368-ND |
Manufacturer | |
Manufacturer Product Number | 69-11-42336-T777 |
Description | THERM PAD 14X14MM GRAY 1=16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 14.00mm x 14.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 14.00mm x 14.00mm | |
Thickness | 0.0045" (0.115mm) | |
Material | Polymer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 16 | 7,78375 € | 124,54 € |
| 32 | 7,57906 € | 242,53 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |

