New Product
65-02-GREASE70-0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-02-GREASE70-0030

DigiKey Part Number
1944-65-02-GREASE70-0030-ND
Manufacturer
Manufacturer Product Number
65-02-GREASE70-0030
Description
THERM-A-GREASE 7.0W/MK 30CC CTG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 30cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
30cc Cartridge
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
White
Thermal Conductivity
7.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,40000 €42,40 €
1037,52100 €375,21 €
2535,73640 €893,41 €
5034,44100 €1.722,05 €
10033,19130 €3.319,13 €
25031,60636 €7.901,59 €
Manufacturers Standard Package
Unit Price without VAT:42,40000 €
Unit Price with VAT:50,45600 €