
65-02-GEL50VT-0180 | |
|---|---|
DigiKey Part Number | 1944-65-02-GEL50VT-0180-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL50VT-0180 |
Description | THERM-A-GAP GEL50VT 5.2W/MK180CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 180cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 180cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 5.20W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,92000 € | 188,92 € |
| 10 | 167,13200 € | 1.671,32 € |
| 30 | 157,61933 € | 4.728,58 € |
| 50 | 153,37500 € | 7.668,75 € |
| Unit Price without VAT: | 188,92000 € |
|---|---|
| Unit Price with VAT: | 224,81480 € |


