
65-02-GEL35VT-0180 | |
|---|---|
DigiKey Part Number | 1944-65-02-GEL35VT-0180-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL35VT-0180 |
Description | THERM-A-GAP GEL35VT 3.5W/MK180CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 180cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 180cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 133,38083 € | 1.600,57 € |
| Unit Price without VAT: | 133,38083 € |
|---|---|
| Unit Price with VAT: | 158,72319 € |

