
65-00-GEL35VT-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GEL35VT-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL35VT-0010 |
Description | THERM-A-GAP GEL35VT 3.5W/MK 10CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 3.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| 10 | 24,59800 € | 245,98 € |
| 25 | 23,42920 € | 585,73 € |
| 75 | 22,09800 € | 1.657,35 € |
| 150 | 21,29627 € | 3.194,44 € |
| 300 | 20,52273 € | 6.156,82 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |





