
62-04-0909-A579 | |
|---|---|
DigiKey Part Number | 1944-62-04-0909-A579-ND |
Manufacturer | |
Manufacturer Product Number | 62-04-0909-A579 |
Description | THERM PAD 228.6MMX228.6MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,98000 € | 64,98 € |
| 15 | 56,27267 € | 844,09 € |
| 30 | 54,23333 € | 1.627,00 € |
| 60 | 52,26550 € | 3.135,93 € |
| 105 | 50,72724 € | 5.326,36 € |
| Unit Price without VAT: | 64,98000 € |
|---|---|
| Unit Price with VAT: | 77,32620 € |









