62-02-0909-PAD30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-03-0909-PAD30A

DigiKey Part Number
1944-62-03-0909-PAD30A-ND
Manufacturer
Manufacturer Product Number
62-03-0909-PAD30A
Description
THERM-A-GAP PAD30A 3.2 W/M-K GAP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 228.60mm x 228.60mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Aluminum Foil
Color
Blue
Thermal Resistivity
0.40°C/W
Thermal Conductivity
3.2W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,75000 €20,75 €
1018,36000 €183,60 €
3017,31833 €519,55 €
5016,85400 €842,70 €
10016,24330 €1.624,33 €
25015,46864 €3.867,16 €
50014,90666 €7.453,33 €
Manufacturers Standard Package
Unit Price without VAT:20,75000 €
Unit Price with VAT:24,69250 €