
62-02-0909-PAD30A | |
|---|---|
DigiKey Part Number | 1944-62-02-0909-PAD30A-ND |
Manufacturer | |
Manufacturer Product Number | 62-02-0909-PAD30A |
Description | THERM-A-GAP PAD30A 3.2 W/M-K GAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Blue | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 10 | 15,77500 € | 157,75 € |
| 30 | 14,88067 € | 446,42 € |
| 50 | 14,48180 € | 724,09 € |
| 100 | 13,95730 € | 1.395,73 € |
| 250 | 13,29188 € | 3.322,97 € |
| 500 | 12,80908 € | 6.404,54 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |


