
61-10-0909-HCS10G | |
|---|---|
DigiKey Part Number | 1944-1045-ND |
Manufacturer | |
Manufacturer Product Number | 61-10-0909-HCS10G |
Description | THERM PAD 228.6MMX228.6MM ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 € | 76,83 € |
| 14 | 66,76929 € | 934,77 € |
| 28 | 64,34893 € | 1.801,77 € |
| 56 | 62,01357 € | 3.472,76 € |
| 105 | 59,96676 € | 6.296,51 € |
| Unit Price without VAT: | 76,83000 € |
|---|---|
| Unit Price with VAT: | 91,42770 € |

