
61-10-0808-T500 | |
|---|---|
DigiKey Part Number | 1944-1206-ND |
Manufacturer | |
Manufacturer Product Number | 61-10-0808-T500 |
Description | THERM PAD 203.2MMX203.2MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,41000 € | 134,41 € |
| 10 | 118,91700 € | 1.189,17 € |
| 25 | 113,24800 € | 2.831,20 € |
| 50 | 109,13480 € | 5.456,74 € |
| Unit Price without VAT: | 134,41000 € |
|---|---|
| Unit Price with VAT: | 159,94790 € |



