
61-08-0912-976 | |
|---|---|
DigiKey Part Number | 1944-1051-ND |
Manufacturer | |
Manufacturer Product Number | 61-08-0912-976 |
Description | THERM PAD 228.6MMX304.8MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 228.60mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 228.60mm x 304.80mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gold | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 419,81375 € | 3.358,51 € |
| Unit Price without VAT: | 419,81375 € |
|---|---|
| Unit Price with VAT: | 499,57836 € |

