
60-12-20268-TW10 | |
|---|---|
DigiKey Part Number | 1944-1212-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-20268-TW10 |
Description | THERM TAPE 101.6MMX25.4MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 101.60mm x 25.40mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | - | |
Type | Heat Spreading Tape | |
Shape | Rectangular | |
Outline | 101.60mm x 25.40mm | |
Thickness | 0.0130" (0.330mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 20.00°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 3,99080 € | 99,77 € |
| 50 | 3,84680 € | 192,34 € |
| 100 | 3,70770 € | 370,77 € |
| 250 | 3,53140 € | 882,85 € |
| 500 | 3,40342 € | 1.701,71 € |
| 1.000 | 3,27997 € | 3.279,97 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


