
60-11-5791-1671 | |
|---|---|
DigiKey Part Number | 1944-1339-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-5791-1671 |
Description | THERM PAD 17.45MMX14.28MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 17.45mm x 14.28mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.28mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 2,08880 € | 52,22 € |
| 50 | 2,01340 € | 100,67 € |
| 100 | 1,94070 € | 194,07 € |
| 250 | 1,84848 € | 462,12 € |
| 500 | 1,78158 € | 890,79 € |
| 1.000 | 1,71703 € | 1.717,03 € |
| 5.000 | 1,57576 € | 7.878,80 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |




